
Number
Highlights & Details
Euromas case
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Type
Crystal-clear lid
- Length
340 mm
- Width
150 mm
- Height
100 mm
- Inside width
139.3 mm
- Inside height
92.5 mm
- Internal depth
301.3 mm
- Content
1 pc(s)
- Dim
(L x W x H) 340 x 150 x 100 mm
- RoHS-compliant
Yes
- Type
EUROMAS M 244 G
- Material (details)
Polycarbonate
- Type
M 244 G
Documents & Downloads
Datasheet
Datasheet 532643 Bopla EUROMAS M 244 G 02244100 Industrial-grade casing 340 x 150 x 100 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532643 Bopla EUROMAS M 244 G 02244100 Industrial-grade casing 340 x 150 x 100 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 532643 Bopla EUROMAS M 244 G 02244100 Industrial-grade casing 340 x 150 x 100 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 532643 Bopla EUROMAS M 244 G 02244100 Industrial-grade casing 340 x 150 x 100 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)











