
Number
Highlights & Details
Euromas case
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Polycarbonate (PC)
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
160 mm
- Width
120 mm
- Height
140 mm
- Inside width
113 mm
- Inside height
133.5 mm
- Internal depth
134.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 120 x 140 mm
- RoHS-compliant
Yes
- Type
EUROMAS M 246
- Material (details)
Polycarbonate
- Type
M 246
Documents & Downloads
Datasheet
Datasheet 531985 Bopla EUROMAS M 246 02246000 Industrial-grade casing 160 x 120 x 140 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531985 Bopla EUROMAS M 246 02246000 Industrial-grade casing 160 x 120 x 140 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 531985 Bopla EUROMAS M 246 02246000 Industrial-grade casing 160 x 120 x 140 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 531985 Bopla EUROMAS M 246 02246000 Industrial-grade casing 160 x 120 x 140 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)











