
Number
Highlights & Details
Euromas case
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Polycarbonate (PC)
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
360 mm
- Width
160 mm
- Height
100 mm
- Inside width
151.7 mm
- Inside height
93.5 mm
- Internal depth
333.7 mm
- Content
1 pc(s)
- Dim
(L x W x H) 360 x 160 x 100 mm
- RoHS-compliant
Yes
- Type
EUROMAS M 251
- Material (details)
Polycarbonate
- Type
M 251
Documents & Downloads
Datasheet
Datasheet 532016 Bopla EUROMAS M 251 02251000 Industrial-grade casing 360 x 160 x 100 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532016 Bopla EUROMAS M 251 02251000 Industrial-grade casing 360 x 160 x 100 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 532016 Bopla EUROMAS M 251 02251000 Industrial-grade casing 360 x 160 x 100 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 532016 Bopla EUROMAS M 251 02251000 Industrial-grade casing 360 x 160 x 100 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)











