
Number
Technical specifications
- Temperature resistance -25°C to 110°C.
- Product type
Industrial-grade casing
- Material
Polycarbonate (PC)
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
300 mm
- Width
230 mm
- Height
65 mm
- Inside width
223.1 mm
- Inside height
58.5 mm
- Internal depth
274.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 300 x 230 x 65 mm
- RoHS-compliant
Yes
- Depth
300 mm
- Type
EUROMAS M 252
- Material (details)
Polycarbonate
- Type
M 252
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 532030 Bopla EUROMAS M 252 02252000 Industrial-grade casing 300 x 230 x 65 x 300 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(
User & Safety Instructions
User & Safety Instructions 532030 Bopla EUROMAS M 252 02252000 Industrial-grade casing 300 x 230 x 65 x 300 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(
Download
Download 532030 Bopla EUROMAS M 252 02252000 Industrial-grade casing 300 x 230 x 65 x 300 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(
Download 532030 Bopla EUROMAS M 252 02252000 Industrial-grade casing 300 x 230 x 65 x 300 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(











