
Number
Highlights & Details
Euromas case
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Type
Crystal-clear lid
- Length
360 mm
- Width
200 mm
- Height
150 mm
- Inside width
190.3 mm
- Inside height
142 mm
- Internal depth
318.3 mm
- Content
1 pc(s)
- Dim
(L x W x H) 360 x 200 x 150 mm
- RoHS-compliant
Yes
- Type
EUROMAS M 255 G
- Wireless charging
Yes
- Material (details)
Polycarbonate
- Type
M 255 G
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 532713 Bopla EUROMAS M 255 G 02255100 Industrial-grade casing 360 x 200 x 150 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532713 Bopla EUROMAS M 255 G 02255100 Industrial-grade casing 360 x 200 x 150 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 532713 Bopla EUROMAS M 255 G 02255100 Industrial-grade casing 360 x 200 x 150 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 532713 Bopla EUROMAS M 255 G 02255100 Industrial-grade casing 360 x 200 x 150 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)











