
Number
Technical specifications
- Shock resistance level: IK08
- Product type
Industrial-grade casing
- Material
Fibreglass reinforced polyester
IP66
- Factory colour
Fairy grey (semi-gloss)
- Length
190 mm
- Width
75 mm
- Height
56.5 mm
- Inside width
65 mm
- Inside height
46 mm
- Internal depth
159 mm
- Content
1 pc(s)
- Dim
(L x W x H) 190 x 75 x 56.5 mm
- RoHS-compliant
Yes
- Type
EUROMAS P 319
- Material (details)
Polyester, 30 % Glass fiber reinforced
Documents & Downloads
Datasheet
Datasheet 534555 Bopla EUROMAS P 319 4319000 Industrial-grade casing 190 x 75 x 56.5 Fibreglass reinforced polyester Fairy grey (semi-glo
User & Safety Instructions
User & Safety Instructions 534555 Bopla EUROMAS P 319 4319000 Industrial-grade casing 190 x 75 x 56.5 Fibreglass reinforced polyester Fairy grey (semi-glo
Download
Download 534555 Bopla EUROMAS P 319 4319000 Industrial-grade casing 190 x 75 x 56.5 Fibreglass reinforced polyester Fairy grey (semi-glo
Download 534555 Bopla EUROMAS P 319 4319000 Industrial-grade casing 190 x 75 x 56.5 Fibreglass reinforced polyester Fairy grey (semi-glo
Description
Scope of delivery
- Enclosure with screws, without terminal block.











