
Number
Highlights & Details
Euromas Polyester casing
Our service for you
Technical specifications
- Temperature resistance -40°C to 90°C.
- Product type
Industrial-grade casing
- Material
Fibreglass reinforced polyester
IP66
- Factory colour
Fairy grey (semi-gloss)
- Length
230 mm
- Width
75 mm
- Height
56.5 mm
- Inside width
65 mm
- Inside height
46 mm
- Internal depth
199 mm
- Content
1 pc(s)
- Dim
(L x W x H) 230 x 75 x 56.5 mm
- RoHS-compliant
Yes
- Type
EUROMAS P 322
- Keyboard layout
English, QWERTY
- Material (details)
Polyester, 30 % Glass fiber reinforced
Documents & Downloads
Datasheet
Datasheet 534569 Bopla EUROMAS P 322 4322000 Industrial-grade casing 230 x 75 x 56.5 Fibreglass reinforced polyester Fairy grey (semi-glo
User & Safety Instructions
User & Safety Instructions 534569 Bopla EUROMAS P 322 4322000 Industrial-grade casing 230 x 75 x 56.5 Fibreglass reinforced polyester Fairy grey (semi-glo
Download
Download 534569 Bopla EUROMAS P 322 4322000 Industrial-grade casing 230 x 75 x 56.5 Fibreglass reinforced polyester Fairy grey (semi-glo
Download 534569 Bopla EUROMAS P 322 4322000 Industrial-grade casing 230 x 75 x 56.5 Fibreglass reinforced polyester Fairy grey (semi-glo
Description
Scope of delivery
- Enclosure with screws, without terminal block.











