
Number
Highlights & Details
Euromas Polyester casing
Our service for you
Technical specifications
- Shock resistance level: IK07
- Product type
Industrial-grade casing
- Material
Fibreglass reinforced polyester
IP66
- Factory colour
Fairy grey (semi-gloss)
- Length
55 mm
- Width
55 mm
- Height
59 mm
- Inside width
44.5 mm
- Inside height
48 mm
- Internal depth
33.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 55 x 55 x 59 mm
- RoHS-compliant
Yes
- Type
EUROMAS P 323
- Keyboard layout
English, QWERTY
- Wireless charging
Yes
- Material (details)
Polyester, 30 % Glass fiber reinforced
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 534583 Bopla EUROMAS P 323 4323000 Industrial-grade casing 55 x 55 x 59 Fibreglass reinforced polyester Fairy grey (semi-gloss)
User & Safety Instructions
User & Safety Instructions 534583 Bopla EUROMAS P 323 4323000 Industrial-grade casing 55 x 55 x 59 Fibreglass reinforced polyester Fairy grey (semi-gloss)
Download
Download 534583 Bopla EUROMAS P 323 4323000 Industrial-grade casing 55 x 55 x 59 Fibreglass reinforced polyester Fairy grey (semi-gloss)
Download 534583 Bopla EUROMAS P 323 4323000 Industrial-grade casing 55 x 55 x 59 Fibreglass reinforced polyester Fairy grey (semi-gloss)
Description
Scope of delivery
- Enclosure with screws, without terminal block.











