
Number
Technical specifications
- Product type
Industrial-grade casing
- Material
Fibreglass reinforced polyester
IP66
- Factory colour
Fairy grey (semi-gloss)
- Length
110 mm
- Width
75 mm
- Height
75.5 mm
- Inside width
65 mm
- Inside height
65 mm
- Internal depth
79 mm
- Content
1 pc(s)
- Dim
(L x W x H) 110 x 75 x 75.5 mm
- RoHS-compliant
Yes
- Depth
150 mm
- Type
EUROMAS P 324
- Keyboard layout
English, QWERTY
- Material (details)
Polyester, 30 % Glass fiber reinforced
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 534598 Bopla EUROMAS P 324 4324000 Industrial-grade casing 110 x 75 x 75.5 x 150 Fibreglass reinforced polyester Fairy grey (se
User & Safety Instructions
User & Safety Instructions 534598 Bopla EUROMAS P 324 4324000 Industrial-grade casing 110 x 75 x 75.5 x 150 Fibreglass reinforced polyester Fairy grey (se
Download
Download 534598 Bopla EUROMAS P 324 4324000 Industrial-grade casing 110 x 75 x 75.5 x 150 Fibreglass reinforced polyester Fairy grey (se
Download 534598 Bopla EUROMAS P 324 4324000 Industrial-grade casing 110 x 75 x 75.5 x 150 Fibreglass reinforced polyester Fairy grey (se
Description
Scope of delivery
- Enclosure with screws, without terminal block.











