
Highlights & Details
Bopla EUROMAS P 326 4326000 Industrial-grade casing 80 x 75 x 75.5 Fibreglass reinforced polyester Fairy grey (semi-gloss) 1 pc(s)
Our service for you
Technical specifications
- Shock resistance level: IK08
- Product type
Industrial-grade casing
- Material
Fibreglass reinforced polyester
IP66
- Factory colour
Fairy grey (semi-gloss)
- Length
80 mm
- Width
75 mm
- Height
75.5 mm
- Inside width
65 mm
- Inside height
65 mm
- Internal depth
49 mm
- Content
1 pc(s)
- Dim
(L x W x H) 80 x 75 x 75.5 mm
- RoHS-compliant
Yes
- Type
EUROMAS P 326
- Material (details)
Polyester, 30 % Glass fiber reinforced
Documents & Downloads
Datasheet
Datasheet 534614 Bopla EUROMAS P 326 4326000 Industrial-grade casing 80 x 75 x 75.5 Fibreglass reinforced polyester Fairy grey (semi-glos
User & Safety Instructions
User & Safety Instructions 534614 Bopla EUROMAS P 326 4326000 Industrial-grade casing 80 x 75 x 75.5 Fibreglass reinforced polyester Fairy grey (semi-glos
Download
Download 534614 Bopla EUROMAS P 326 4326000 Industrial-grade casing 80 x 75 x 75.5 Fibreglass reinforced polyester Fairy grey (semi-glos
Download 534614 Bopla EUROMAS P 326 4326000 Industrial-grade casing 80 x 75 x 75.5 Fibreglass reinforced polyester Fairy grey (semi-glos
Description
Scope of delivery
- Enclosure with screws, without terminal block.











