
Number
Highlights & Details
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Fibreglass reinforced polyester
- Factory colour
Fairy grey (semi-gloss)
- Length
230 mm
- Width
75 mm
- Height
75.5 mm
- Inside width
65 mm
- Inside height
65 mm
- Internal depth
199 mm
- Content
1 pc(s)
- Dim
(L x W x H) 230 x 75 x 75.5 mm
- RoHS-compliant
Yes
- Type
EUROMAS P 327
- Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 534628 Bopla EUROMAS P 327 04327000 Industrial-grade casing 230 x 75 x 75.5 Fibreglass reinforced polyester Fairy grey (semi-gl
User & Safety Instructions
User & Safety Instructions 534628 Bopla EUROMAS P 327 04327000 Industrial-grade casing 230 x 75 x 75.5 Fibreglass reinforced polyester Fairy grey (semi-gl
Download
Download 534628 Bopla EUROMAS P 327 04327000 Industrial-grade casing 230 x 75 x 75.5 Fibreglass reinforced polyester Fairy grey (semi-gl
Download 534628 Bopla EUROMAS P 327 04327000 Industrial-grade casing 230 x 75 x 75.5 Fibreglass reinforced polyester Fairy grey (semi-gl







