
Number
Highlights & Details
Bopla EUROMAS P 332 4332000 Industrial-grade casing 122 x 120 x 91 Fibreglass reinforced polyester Fairy grey (semi-gloss) 1 pc(s)
Our service for you
Technical specifications
- Temperature resistance -40°C to 90°C.
- Product type
Industrial-grade casing
- Material
Fibreglass reinforced polyester
IP66
- Factory colour
Fairy grey (semi-gloss)
- Length
122 mm
- Width
120 mm
- Height
91 mm
- Inside width
110 mm
- Inside height
80 mm
- Internal depth
81 mm
- Content
1 pc(s)
- Dim
(L x W x H) 122 x 120 x 91 mm
- RoHS-compliant
Yes
- Type
EUROMAS P 332
- Keyboard layout
English, QWERTY
- Wireless charging
Yes
- Material (details)
Polyester, 30 % Glass fiber reinforced
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 534672 Bopla EUROMAS P 332 4332000 Industrial-grade casing 122 x 120 x 91 Fibreglass reinforced polyester Fairy grey (semi-glos
User & Safety Instructions
User & Safety Instructions 534672 Bopla EUROMAS P 332 4332000 Industrial-grade casing 122 x 120 x 91 Fibreglass reinforced polyester Fairy grey (semi-glos
Download
Download 534672 Bopla EUROMAS P 332 4332000 Industrial-grade casing 122 x 120 x 91 Fibreglass reinforced polyester Fairy grey (semi-glos
Download 534672 Bopla EUROMAS P 332 4332000 Industrial-grade casing 122 x 120 x 91 Fibreglass reinforced polyester Fairy grey (semi-glos
Description
Scope of delivery
- Enclosure with screws, without terminal block.











