
Number
Highlights & Details
Bopla EUROMAS P 333 4333000 Industrial-grade casing 260 x 160 x 90 Fibreglass reinforced polyester Fairy grey (semi-gloss) 1 pc(s)
Our service for you
Technical specifications
- Temperature resistance -40°C to 90°C.
- Product type
Industrial-grade casing
- Material
Fibreglass reinforced polyester
IP66
- Factory colour
Fairy grey (semi-gloss)
- Length
260 mm
- Width
160 mm
- Height
90 mm
- Inside width
147 mm
- Inside height
79 mm
- Internal depth
219 mm
- Content
1 pc(s)
- Dim
(L x W x H) 260 x 160 x 90 mm
- RoHS-compliant
Yes
- Type
EUROMAS P 333
- Material (details)
Polyester, 30 % Glass fiber reinforced
- Type
P 333
Documents & Downloads
Datasheet
Datasheet 533798 Bopla EUROMAS P 333 4333000 Industrial-grade casing 260 x 160 x 90 Fibreglass reinforced polyester Fairy grey (semi-glos
User & Safety Instructions
User & Safety Instructions 533798 Bopla EUROMAS P 333 4333000 Industrial-grade casing 260 x 160 x 90 Fibreglass reinforced polyester Fairy grey (semi-glos
Download
Download 533798 Bopla EUROMAS P 333 4333000 Industrial-grade casing 260 x 160 x 90 Fibreglass reinforced polyester Fairy grey (semi-glos
Download 533798 Bopla EUROMAS P 333 4333000 Industrial-grade casing 260 x 160 x 90 Fibreglass reinforced polyester Fairy grey (semi-glos
Description
Scope of delivery
- Enclosure with screws, without terminal block.











