
Number
Highlights & Details
Euromas Polyester casing
Our service for you
Technical specifications
- Shock resistance level: IK09
- Product type
Industrial-grade casing
- Material
Fibreglass reinforced polyester
IP66
- Factory colour
Fairy grey (semi-gloss)
- Length
255 mm
- Width
250 mm
- Height
121 mm
- Inside width
237 mm
- Inside height
109 mm
- Internal depth
214 mm
- Content
1 pc(s)
- Dim
(L x W x H) 255 x 250 x 121 mm
- RoHS-compliant
Yes
- Type
EUROMAS P 337
- Material (details)
Polyester, 30 % Glass fiber reinforced
Documents & Downloads
Datasheet
Datasheet 534712 Bopla EUROMAS P 337 4337000 Industrial-grade casing 255 x 250 x 121 Fibreglass reinforced polyester Fairy grey (semi-glo
User & Safety Instructions
User & Safety Instructions 534712 Bopla EUROMAS P 337 4337000 Industrial-grade casing 255 x 250 x 121 Fibreglass reinforced polyester Fairy grey (semi-glo
Download
Download 534712 Bopla EUROMAS P 337 4337000 Industrial-grade casing 255 x 250 x 121 Fibreglass reinforced polyester Fairy grey (semi-glo
Download 534712 Bopla EUROMAS P 337 4337000 Industrial-grade casing 255 x 250 x 121 Fibreglass reinforced polyester Fairy grey (semi-glo
Description
Scope of delivery
- Enclosure with screws, without terminal block.











