
Highlights & Details
Euromas Polyester casing
Our service for you
Technical specifications
- Shock resistance level: IK09
- Product type
Industrial-grade casing
- Material
Fibreglass reinforced polyester
IP66
- Factory colour
Fairy grey (semi-gloss)
- Length
360 mm
- Width
360 mm
- Height
91 mm
- Inside width
347 mm
- Inside height
79 mm
- Internal depth
319 mm
- Content
1 pc(s)
- Dim
(L x W x H) 360 x 360 x 91 mm
- RoHS-compliant
Yes
- Type
EUROMAS P 339
- Material (details)
Polyester, 30 % Glass fiber reinforced
Documents & Downloads
Datasheet
Datasheet 534742 Bopla EUROMAS P 339 4339000 Industrial-grade casing 360 x 360 x 91 Fibreglass reinforced polyester Fairy grey (semi-glos
User & Safety Instructions
User & Safety Instructions 534742 Bopla EUROMAS P 339 4339000 Industrial-grade casing 360 x 360 x 91 Fibreglass reinforced polyester Fairy grey (semi-glos
Download
Download 534742 Bopla EUROMAS P 339 4339000 Industrial-grade casing 360 x 360 x 91 Fibreglass reinforced polyester Fairy grey (semi-glos
Download 534742 Bopla EUROMAS P 339 4339000 Industrial-grade casing 360 x 360 x 91 Fibreglass reinforced polyester Fairy grey (semi-glos
Description
Scope of delivery
- Enclosure with screws, without terminal block.











