
Number
Highlights & Details
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Fibreglass reinforced polyester
- Factory colour
Fairy grey (semi-gloss)
- Width
405 mm
- Height
121 mm
- Inside width
391 mm
- Inside height
109 mm
- Internal depth
358 mm
- Content
1 pc(s)
- Dim
(W x H) 405 mm x 121 mm
- RoHS-compliant
Yes
- Type
EUROMAS P 341
- Type
P 341
Documents & Downloads
Datasheet
Datasheet 534769 Bopla EUROMAS P 341 04341000 Industrial-grade casing 405 x 121 Fibreglass reinforced polyester Fairy grey (semi-gloss) 1
User & Safety Instructions
User & Safety Instructions 534769 Bopla EUROMAS P 341 04341000 Industrial-grade casing 405 x 121 Fibreglass reinforced polyester Fairy grey (semi-gloss) 1
Download
Download 534769 Bopla EUROMAS P 341 04341000 Industrial-grade casing 405 x 121 Fibreglass reinforced polyester Fairy grey (semi-gloss) 1
Download 534769 Bopla EUROMAS P 341 04341000 Industrial-grade casing 405 x 121 Fibreglass reinforced polyester Fairy grey (semi-gloss) 1







