
Number
Technical specifications
- Shock resistance level: IK09
- Product type
Industrial-grade casing
- Material
Fibreglass reinforced polyester
IP66
- Factory colour
Fairy grey (semi-gloss)
- Length
400 mm
- Width
250 mm
- Height
121 mm
- Inside width
236 mm
- Inside height
109 mm
- Internal depth
358 mm
- Content
1 pc(s)
- Dim
(L x W x H) 400 x 250 x 121 mm
- RoHS-compliant
Yes
- Type
EUROMAS P 355
- Wireless charging
Yes
- Material (details)
Polyester, 30 % Glass fiber reinforced
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 534809 Bopla EUROMAS P 355 04355000 Industrial-grade casing 400 x 250 x 121 Fibreglass reinforced polyester Fairy grey (semi-gl
User & Safety Instructions
User & Safety Instructions 534809 Bopla EUROMAS P 355 04355000 Industrial-grade casing 400 x 250 x 121 Fibreglass reinforced polyester Fairy grey (semi-gl
Download
Download 534809 Bopla EUROMAS P 355 04355000 Industrial-grade casing 400 x 250 x 121 Fibreglass reinforced polyester Fairy grey (semi-gl
Download 534809 Bopla EUROMAS P 355 04355000 Industrial-grade casing 400 x 250 x 121 Fibreglass reinforced polyester Fairy grey (semi-gl
Description
Scope of delivery
- Enclosure with screws, without terminal block.











