
Number
Highlights & Details
Euromas case
- (L x W x H) 98 x 64 x 36 mm
- ABS
- IP66
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Type
Grey cover
- Length
98 mm
- Width
64 mm
- Height
36 mm
- Inside width
55.4 mm
- Inside height
29.4 mm
- Internal depth
74 mm
- Content
1 pc(s)
- Dim
(L x W x H) 98 x 64 x 36 mm
- RoHS-compliant
Yes
- Type
EUROMAS T 208
- Material (details)
ABS
Documents & Downloads
Datasheet
Datasheet 524670 Bopla EUROMAS T 208 03208000 Industrial-grade casing 98 x 64 x 36 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 524670 Bopla EUROMAS T 208 03208000 Industrial-grade casing 98 x 64 x 36 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Download
Download 524670 Bopla EUROMAS T 208 03208000 Industrial-grade casing 98 x 64 x 36 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Download 524670 Bopla EUROMAS T 208 03208000 Industrial-grade casing 98 x 64 x 36 Acrylonitrile butadiene styrene Grey-white (RAL 7035)











