
Number
Highlights & Details
Euromas case
- (L x W x H) 120 x 80 x 55 mm
- ABS
- IP66
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Type
Grey cover
- Length
120 mm
- Width
80 mm
- Height
55 mm
- Inside width
73.3 mm
- Inside height
49.5 mm
- Internal depth
94.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 80 x 55 mm
- RoHS-compliant
Yes
- Type
EUROMAS T 215
- Material (details)
ABS
Documents & Downloads
Datasheet
Datasheet 524700 Bopla EUROMAS T 215 03215000 Industrial-grade casing 120 x 80 x 55 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 524700 Bopla EUROMAS T 215 03215000 Industrial-grade casing 120 x 80 x 55 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Download
Download 524700 Bopla EUROMAS T 215 03215000 Industrial-grade casing 120 x 80 x 55 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Download 524700 Bopla EUROMAS T 215 03215000 Industrial-grade casing 120 x 80 x 55 Acrylonitrile butadiene styrene Grey-white (RAL 7035)











