
Number
Highlights & Details
Euromas case
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
120 mm
- Width
80 mm
- Height
60 mm
- Inside width
73.3 mm
- Inside height
54 mm
- Internal depth
94.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 80 x 60 mm
- RoHS-compliant
Yes
- Type
EUROMAS T 216
- Material (details)
ABS
- Type
T 216
Documents & Downloads
Datasheet
Datasheet 533383 Bopla EUROMAS T 216 03216000 Industrial-grade casing 120 x 80 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 533383 Bopla EUROMAS T 216 03216000 Industrial-grade casing 120 x 80 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Download
Download 533383 Bopla EUROMAS T 216 03216000 Industrial-grade casing 120 x 80 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Download 533383 Bopla EUROMAS T 216 03216000 Industrial-grade casing 120 x 80 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035)











