
Number
Highlights & Details
Euromas case
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
160 mm
- Width
80 mm
- Height
60 mm
- Inside width
73.5 mm
- Inside height
54 mm
- Internal depth
134.7 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 80 x 60 mm
- RoHS-compliant
Yes
- Type
EUROMAS T 219
- Material (details)
ABS
- Type
T 219
Documents & Downloads
Datasheet
Datasheet 533549 Bopla EUROMAS T 219 03219000 Industrial-grade casing 160 x 80 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 533549 Bopla EUROMAS T 219 03219000 Industrial-grade casing 160 x 80 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Download
Download 533549 Bopla EUROMAS T 219 03219000 Industrial-grade casing 160 x 80 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Download 533549 Bopla EUROMAS T 219 03219000 Industrial-grade casing 160 x 80 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035)











