
Number
Highlights & Details
Euromas case
- (L x W x H) 200 x 120 x 75 mm
- ABS
- IP66
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Type
Grey cover
- Length
200 mm
- Width
120 mm
- Height
75 mm
- Inside width
113 mm
- Inside height
68.5 mm
- Internal depth
174.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 120 x 75 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
EUROMAS T 221
- Wireless charging
Yes
- Material (details)
ABS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 524735 Bopla EUROMAS T 221 03221000 Industrial-grade casing 200 x 120 x 75 x 200 Acrylonitrile butadiene styrene Grey-white (RA
User & Safety Instructions
User & Safety Instructions 524735 Bopla EUROMAS T 221 03221000 Industrial-grade casing 200 x 120 x 75 x 200 Acrylonitrile butadiene styrene Grey-white (RA
Download
Download 524735 Bopla EUROMAS T 221 03221000 Industrial-grade casing 200 x 120 x 75 x 200 Acrylonitrile butadiene styrene Grey-white (RA
Download 524735 Bopla EUROMAS T 221 03221000 Industrial-grade casing 200 x 120 x 75 x 200 Acrylonitrile butadiene styrene Grey-white (RA











