
Number
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
200 mm
- Width
150 mm
- Height
75 mm
- Inside width
143 mm
- Inside height
68.5 mm
- Internal depth
174 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 150 x 75 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
EUROMAS T 223
- Material (details)
ABS
- Type
T 223
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533562 Bopla EUROMAS T 223 03223000 Industrial-grade casing 200 x 150 x 75 x 200 Acrylonitrile butadiene styrene Grey-white (RA
User & Safety Instructions
User & Safety Instructions 533562 Bopla EUROMAS T 223 03223000 Industrial-grade casing 200 x 150 x 75 x 200 Acrylonitrile butadiene styrene Grey-white (RA
Download
Download 533562 Bopla EUROMAS T 223 03223000 Industrial-grade casing 200 x 150 x 75 x 200 Acrylonitrile butadiene styrene Grey-white (RA
Download 533562 Bopla EUROMAS T 223 03223000 Industrial-grade casing 200 x 150 x 75 x 200 Acrylonitrile butadiene styrene Grey-white (RA











