
Number
Highlights & Details
Euromas case
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
120 mm
- Width
80 mm
- Height
85 mm
- Inside width
73 mm
- Inside height
79.5 mm
- Internal depth
94 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 80 x 85 mm
- RoHS-compliant
Yes
- Type
EUROMAS T 226
- Material (details)
ABS
Documents & Downloads
Datasheet
Datasheet 533658 Bopla EUROMAS T 226 03226000 Industrial-grade casing 120 x 80 x 85 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 533658 Bopla EUROMAS T 226 03226000 Industrial-grade casing 120 x 80 x 85 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Download
Download 533658 Bopla EUROMAS T 226 03226000 Industrial-grade casing 120 x 80 x 85 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Download 533658 Bopla EUROMAS T 226 03226000 Industrial-grade casing 120 x 80 x 85 Acrylonitrile butadiene styrene Grey-white (RAL 7035)











