
Number
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
120 mm
- Width
80 mm
- Height
90 mm
- Inside width
73 mm
- Inside height
84 mm
- Internal depth
94 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 80 x 90 mm
- RoHS-compliant
Yes
- Depth
150 mm
- Type
EUROMAS T 230
- Material (details)
ABS
- Type
T 230
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533765 Bopla EUROMAS T 230 03230000 Industrial-grade casing 120 x 80 x 90 x 150 Acrylonitrile butadiene styrene Grey-white (RAL
User & Safety Instructions
User & Safety Instructions 533765 Bopla EUROMAS T 230 03230000 Industrial-grade casing 120 x 80 x 90 x 150 Acrylonitrile butadiene styrene Grey-white (RAL
Download
Download 533765 Bopla EUROMAS T 230 03230000 Industrial-grade casing 120 x 80 x 90 x 150 Acrylonitrile butadiene styrene Grey-white (RAL
Download 533765 Bopla EUROMAS T 230 03230000 Industrial-grade casing 120 x 80 x 90 x 150 Acrylonitrile butadiene styrene Grey-white (RAL











