
Number
Highlights & Details
Euromas case
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
160 mm
- Width
120 mm
- Height
90 mm
- Inside width
113 mm
- Inside height
83.5 mm
- Internal depth
134.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 120 x 90 mm
- RoHS-compliant
Yes
- Type
EUROMAS T 238
- Material (details)
ABS
- Type
T 238
Documents & Downloads
Datasheet
Datasheet 533851 Bopla EUROMAS T 238 03238000 Industrial-grade casing 160 x 120 x 90 Acrylonitrile butadiene styrene Grey-white (RAL 7035
User & Safety Instructions
User & Safety Instructions 533851 Bopla EUROMAS T 238 03238000 Industrial-grade casing 160 x 120 x 90 Acrylonitrile butadiene styrene Grey-white (RAL 7035
Download
Download 533851 Bopla EUROMAS T 238 03238000 Industrial-grade casing 160 x 120 x 90 Acrylonitrile butadiene styrene Grey-white (RAL 7035
Download 533851 Bopla EUROMAS T 238 03238000 Industrial-grade casing 160 x 120 x 90 Acrylonitrile butadiene styrene Grey-white (RAL 7035











