
Number
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
240 mm
- Width
160 mm
- Height
90 mm
- Inside width
153 mm
- Inside height
84 mm
- Internal depth
214.7 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 160 x 90 mm
- RoHS-compliant
Yes
- Depth
250 mm
- Type
EUROMAS T 2401
- Keyboard layout
English, QWERTY
- Material (details)
ABS
- Type
T 2401
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533893 Bopla EUROMAS T 2401 03240200 Industrial-grade casing 240 x 160 x 90 x 250 Acrylonitrile butadiene styrene Grey-white (R
User & Safety Instructions
User & Safety Instructions 533893 Bopla EUROMAS T 2401 03240200 Industrial-grade casing 240 x 160 x 90 x 250 Acrylonitrile butadiene styrene Grey-white (R
Download
Download 533893 Bopla EUROMAS T 2401 03240200 Industrial-grade casing 240 x 160 x 90 x 250 Acrylonitrile butadiene styrene Grey-white (R
Download 533893 Bopla EUROMAS T 2401 03240200 Industrial-grade casing 240 x 160 x 90 x 250 Acrylonitrile butadiene styrene Grey-white (R











