
Number
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
250 mm
- Width
160 mm
- Height
120 mm
- Inside width
153 mm
- Inside height
113 mm
- Internal depth
224 mm
- Content
1 pc(s)
- Dim
(L x W x H) 250 x 160 x 120 mm
- RoHS-compliant
Yes
- Type
EUROMAS T 241
- Material (details)
ABS
- Type
T 241
Documents & Downloads
Datasheet
Datasheet 533905 Bopla EUROMAS T 241 03241000 Industrial-grade casing 250 x 160 x 120 Acrylonitrile butadiene styrene Grey-white (RAL 703
User & Safety Instructions
User & Safety Instructions 533905 Bopla EUROMAS T 241 03241000 Industrial-grade casing 250 x 160 x 120 Acrylonitrile butadiene styrene Grey-white (RAL 703
Download
Download 533905 Bopla EUROMAS T 241 03241000 Industrial-grade casing 250 x 160 x 120 Acrylonitrile butadiene styrene Grey-white (RAL 703
Download 533905 Bopla EUROMAS T 241 03241000 Industrial-grade casing 250 x 160 x 120 Acrylonitrile butadiene styrene Grey-white (RAL 703











