
Number
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
340 mm
- Width
150 mm
- Height
100 mm
- Inside width
139.3 mm
- Inside height
92.5 mm
- Internal depth
301.3 mm
- Content
1 pc(s)
- Dim
(L x W x H) 340 x 150 x 100 mm
- RoHS-compliant
Yes
- Depth
350 mm
- Type
EUROMAS T 244
- Material (details)
ABS
- Type
T 244
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533948 Bopla EUROMAS T 244 03244000 Industrial-grade casing 340 x 150 x 100 x 350 Acrylonitrile butadiene styrene Grey-white (R
User & Safety Instructions
User & Safety Instructions 533948 Bopla EUROMAS T 244 03244000 Industrial-grade casing 340 x 150 x 100 x 350 Acrylonitrile butadiene styrene Grey-white (R
Download
Download 533948 Bopla EUROMAS T 244 03244000 Industrial-grade casing 340 x 150 x 100 x 350 Acrylonitrile butadiene styrene Grey-white (R
Download 533948 Bopla EUROMAS T 244 03244000 Industrial-grade casing 340 x 150 x 100 x 350 Acrylonitrile butadiene styrene Grey-white (R











