
Number
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
300 mm
- Width
230 mm
- Height
85 mm
- Inside width
223.1 mm
- Inside height
78.5 mm
- Internal depth
274.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 300 x 230 x 85 mm
- RoHS-compliant
Yes
- Depth
300 mm
- Type
EUROMAS T 253
- Keyboard layout
English, QWERTY
- Material (details)
ABS
- Type
T 253
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 534044 Bopla EUROMAS T 253 03253000 Industrial-grade casing 300 x 230 x 85 x 300 Acrylonitrile butadiene styrene Grey-white (RA
User & Safety Instructions
User & Safety Instructions 534044 Bopla EUROMAS T 253 03253000 Industrial-grade casing 300 x 230 x 85 x 300 Acrylonitrile butadiene styrene Grey-white (RA
Download
Download 534044 Bopla EUROMAS T 253 03253000 Industrial-grade casing 300 x 230 x 85 x 300 Acrylonitrile butadiene styrene Grey-white (RA
Download 534044 Bopla EUROMAS T 253 03253000 Industrial-grade casing 300 x 230 x 85 x 300 Acrylonitrile butadiene styrene Grey-white (RA











