
Number
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
360 mm
- Width
200 mm
- Height
150 mm
- Inside width
190.3 mm
- Inside height
142 mm
- Internal depth
318.3 mm
- Content
1 pc(s)
- Dim
(L x W x H) 360 x 200 x 150 mm
- RoHS-compliant
Yes
- Depth
400 mm
- Type
EUROMAS T 255
- Material (details)
ABS
- Type
T 255
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 534076 Bopla EUROMAS T 255 03255000 Industrial-grade casing 360 x 200 x 150 x 400 Acrylonitrile butadiene styrene Grey-white (R
User & Safety Instructions
User & Safety Instructions 534076 Bopla EUROMAS T 255 03255000 Industrial-grade casing 360 x 200 x 150 x 400 Acrylonitrile butadiene styrene Grey-white (R
Download
Download 534076 Bopla EUROMAS T 255 03255000 Industrial-grade casing 360 x 200 x 150 x 400 Acrylonitrile butadiene styrene Grey-white (R
Download 534076 Bopla EUROMAS T 255 03255000 Industrial-grade casing 360 x 200 x 150 x 400 Acrylonitrile butadiene styrene Grey-white (R











