
Number
Highlights & Details
Euromas case
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
400 mm
- Width
360 mm
- Height
150 mm
- Inside width
338.3 mm
- Inside height
142 mm
- Internal depth
318.3 mm
- Content
1 pc(s)
- Dim
(L x W x H) 400 x 360 x 150 mm
- RoHS-compliant
Yes
- Type
EUROMAS T 260
- Material (details)
ABS
- Type
T 260
Documents & Downloads
Datasheet
Datasheet 534089 Bopla EUROMAS T 260 03260000 Industrial-grade casing 400 x 360 x 150 Acrylonitrile butadiene styrene Grey-white (RAL 703
User & Safety Instructions
User & Safety Instructions 534089 Bopla EUROMAS T 260 03260000 Industrial-grade casing 400 x 360 x 150 Acrylonitrile butadiene styrene Grey-white (RAL 703
Download
Download 534089 Bopla EUROMAS T 260 03260000 Industrial-grade casing 400 x 360 x 150 Acrylonitrile butadiene styrene Grey-white (RAL 703
Download 534089 Bopla EUROMAS T 260 03260000 Industrial-grade casing 400 x 360 x 150 Acrylonitrile butadiene styrene Grey-white (RAL 703











