
Number
Highlights & Details
New industrial housing made of ABS with/without custom-sized wall brackets
Our service for you
Technical specifications
- Temperature resistance --25°C to +70°C.
- Product type
Electronics casing
- Material
Acrylonitrile butadiene styrene
IP66
IP68
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
125 mm
- Width
75 mm
- Height
37.20 mm
- Inside width
67.8 mm
- Inside height
30 mm
- Internal depth
97.8 mm
- Content
1 pc(s)
- Dim
(L x W x H) 125 x 75 x 37.20 mm
- RoHS-compliant
Yes
- Type
Euromas X, XT 130804 7035
Documents & Downloads
Datasheet
Datasheet 2796355 Bopla Euromas X, XT 130804 7035 07513084 Electronics casing 125 x 75 x 37.20 Acrylonitrile butadiene styrene Grey-white
User & Safety Instructions
User & Safety Instructions 2796355 Bopla Euromas X, XT 130804 7035 07513084 Electronics casing 125 x 75 x 37.20 Acrylonitrile butadiene styrene Grey-white
Download
Download 2796355 Bopla Euromas X, XT 130804 7035 07513084 Electronics casing 125 x 75 x 37.20 Acrylonitrile butadiene styrene Grey-white
Download 2796355 Bopla Euromas X, XT 130804 7035 07513084 Electronics casing 125 x 75 x 37.20 Acrylonitrile butadiene styrene Grey-white
Description
This text is machine translated.
Features
- ABS casing materialFoamed in sealing
Scope of delivery
- Upper and lower section, cover screws











