
Number
Highlights & Details
New industrial housing made of ABS with/without custom-sized wall brackets
Our service for you
Technical specifications
- Temperature resistance --25°C to +70°C.
- Product type
Electronics casing
- Material
Acrylonitrile butadiene styrene
IP66
IP68
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
134.70 mm
- Width
134.70 mm
- Height
60.10 mm
- Inside width
126.5 mm
- Inside height
53 mm
- Internal depth
105.6 mm
- Content
1 pc(s)
- Dim
(L x W x H) 134.70 x 134.70 x 60.10 mm
- RoHS-compliant
Yes
- Type
Euromas X, XT 141406 7035
Documents & Downloads
Datasheet
Datasheet 2796356 Bopla Euromas X, XT 141406 7035 07514146 Electronics casing 134.70 x 134.70 x 60.10 Acrylonitrile butadiene styrene Grey
User & Safety Instructions
User & Safety Instructions 2796356 Bopla Euromas X, XT 141406 7035 07514146 Electronics casing 134.70 x 134.70 x 60.10 Acrylonitrile butadiene styrene Grey
Download
Download 2796356 Bopla Euromas X, XT 141406 7035 07514146 Electronics casing 134.70 x 134.70 x 60.10 Acrylonitrile butadiene styrene Grey
Download 2796356 Bopla Euromas X, XT 141406 7035 07514146 Electronics casing 134.70 x 134.70 x 60.10 Acrylonitrile butadiene styrene Grey
Description
This text is machine translated.
Features
- ABS casing materialFoamed in sealing
Scope of delivery
- Upper and lower section, cover screws











