
Number
Highlights & Details
New industrial housing made of ABS with/without custom-sized wall brackets
Our service for you
Technical specifications
- Temperature resistance --25°C to +70°C.
- Product type
Electronics casing
- Material
Acrylonitrile butadiene styrene
IP66
IP68
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
191.80 mm
- Width
75.10 mm
- Height
75.30 mm
- Inside width
66.1 mm
- Inside height
69.3 mm
- Internal depth
162.6 mm
- Content
1 pc(s)
- Dim
(L x W x H) 191.80 x 75.10 x 75.30 mm
- RoHS-compliant
Yes
- Type
Euromas X, XT 190808 7035
Documents & Downloads
Datasheet
Datasheet 2796361 Bopla Euromas X, XT 190808 7035 07519088 Electronics casing 191.80 x 75.10 x 75.30 Acrylonitrile butadiene styrene Grey-
User & Safety Instructions
User & Safety Instructions 2796361 Bopla Euromas X, XT 190808 7035 07519088 Electronics casing 191.80 x 75.10 x 75.30 Acrylonitrile butadiene styrene Grey-
Download
Download 2796361 Bopla Euromas X, XT 190808 7035 07519088 Electronics casing 191.80 x 75.10 x 75.30 Acrylonitrile butadiene styrene Grey-
Download 2796361 Bopla Euromas X, XT 190808 7035 07519088 Electronics casing 191.80 x 75.10 x 75.30 Acrylonitrile butadiene styrene Grey-
Description
This text is machine translated.
Features
- ABS casing materialFoamed in sealing
Scope of delivery
- Upper and lower section, cover screws











