
Number
Highlights & Details
- The housing profiles are equipped with grooves for accommodating circuit boards or mounting plates
- The cover offers various possibilities for attaching plug binders, printing etc.
- the housings are equipped with a 1mm or 1.5 mm distributed surface for membrane keypads
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
IP40
- Factory colour
Ecru
- Length
71.8 mm
- Width
50 mm
- Height
20.4 mm
- Content
1 pc(s)
- Dim
(L x W x H) 71.8 x 50 x 20.4 mm
- RoHS-compliant
Yes
- Weight
42 g
- Type
F 720-50 FILOTEC_SET
Documents & Downloads
Datasheet
Datasheet 2384494 Bopla F 720-50 FILOTEC_SET 97172050.HMT1 Treaded casing 71.8 x 50 x 20.4 Aluminium Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2384494 Bopla F 720-50 FILOTEC_SET 97172050.HMT1 Treaded casing 71.8 x 50 x 20.4 Aluminium Ecru 1 pc(s)
Download
Download 2384494 Bopla F 720-50 FILOTEC_SET 97172050.HMT1 Treaded casing 71.8 x 50 x 20.4 Aluminium Ecru 1 pc(s)
Download 2384494 Bopla F 720-50 FILOTEC_SET 97172050.HMT1 Treaded casing 71.8 x 50 x 20.4 Aluminium Ecru 1 pc(s)
Description
This text is machine translated.
Features
- End cover made of anodized aluminum
Scope of delivery
- 2 x casing half shells, 4 screws for lid mounting, 2 x covers










