
Number
Highlights & Details
Profile housing Filotec
- DIN 60529
Technical specifications
- Product type
Treaded casing
- Features
with membrane keyboard
with PCB slot
- Material
Aluminium
IP40
- Factory colour
Aluminium (anodised)
- Length
105 mm
- Width
48 mm
- Height
80 mm
- Content
1 pc(s)
- Dim
(L x W x H) 105 x 48 x 80 mm
- RoHS-compliant
Yes
- Depth
150 mm
- Type
FILOTEC F 1048-80
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1388536 Bopla FILOTEC F 1048-80 97118080.HMT1 Treaded casing 105 x 48 x 80 x 150 Aluminium Aluminium (anodised) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1388536 Bopla FILOTEC F 1048-80 97118080.HMT1 Treaded casing 105 x 48 x 80 x 150 Aluminium Aluminium (anodised) 1 pc(s)
Download
Download 1388536 Bopla FILOTEC F 1048-80 97118080.HMT1 Treaded casing 105 x 48 x 80 x 150 Aluminium Aluminium (anodised) 1 pc(s)
Download 1388536 Bopla FILOTEC F 1048-80 97118080.HMT1 Treaded casing 105 x 48 x 80 x 150 Aluminium Aluminium (anodised) 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 2 x case half shells
- 2 x Aluminum Paste Slats
- Mounting screws.











