
Highlights & Details
Profile housing Filotec
- DIN 60529
Our service for you
Technical specifications
- Product type
Treaded casing
- Features
with membrane keyboard
with PCB slot
- Material
Aluminium
IP40
- Factory colour
Aluminium (anodised)
- Length
55.3 mm
- Width
24.4 mm
- Height
100 mm
- Content
1 pc(s)
- Dim
(L x W x H) 55.3 x 24.4 x 100 mm
- RoHS-compliant
Yes
- Type
FILOTEC F 524-100
Documents & Downloads
Datasheet
Datasheet 1388521 Bopla FILOTEC F 524-100 97153100.HMT1 Treaded casing 55.3 x 24.4 x 100 Aluminium Aluminium (anodised) 1 pc(s)
Download
Download 1388521 Bopla FILOTEC F 524-100 97153100.HMT1 Treaded casing 55.3 x 24.4 x 100 Aluminium Aluminium (anodised) 1 pc(s)
Download 1388521 Bopla FILOTEC F 524-100 97153100.HMT1 Treaded casing 55.3 x 24.4 x 100 Aluminium Aluminium (anodised) 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 2 x case half shells
- 2 x Aluminum Paste Slats
- Mounting screws.











