
Number
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Console-mounted casing
- Features
Cover (black) (RAL 9005)
IP40
- Factory colour
Black (RAL 9005)
- Length
96 mm
- Width
48 mm
- Height
85 mm
- Dimensions
96 x 48 x 85 mm
- Weight
75 g
- Content
1 pc(s)
- Type
NGS 9408 UNINORM-EINSCHUBGEH.
- Dim
(L x W x H) 96 x 48 x 85 mm
- RoHS-compliant
Yes
- Manufacturer part #
17940801.MT1
- Internal depth
86.2 mm
- Inside height
78.5 mm
- Inside width
38.8 mm
Documents & Downloads
Datasheet
Datasheet 2384302 Bopla NGS 9408 UNINORM-EINSCHUBGEH. Console-mounted casing 96 x 48 x 85 Black (RAL 9005) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2384302 Bopla NGS 9408 UNINORM-EINSCHUBGEH. Console-mounted casing 96 x 48 x 85 Black (RAL 9005) 1 pc(s) Piece
Download
Download 2384302 Bopla NGS 9408 UNINORM-EINSCHUBGEH. Console-mounted casing 96 x 48 x 85 Black (RAL 9005) 1 pc(s) Piece
Download 2384302 Bopla NGS 9408 UNINORM-EINSCHUBGEH. Console-mounted casing 96 x 48 x 85 Black (RAL 9005) 1 pc(s) Piece
Description
This text is machine translated.
Scope of delivery
- 1 x housing, 1 aluminum front plate, 2 x screw-type lambers






