
Number
Technical specifications
- Packaging type
Piece
- Product type
Console-mounted casing
- Features
thermally resistive
IP40
- Factory colour
Black (RAL 9005)
- Length
96 mm
- Width
96 mm
- Height
63 mm
- Weight
80 g
- Content
1 pc(s)
- Type
NGS 9606
- Dim
(L x W x H) 96 x 96 x 63 mm
- RoHS-compliant
Yes
- Manufacturer part #
17960601.MT2
- Depth
96 mm
- Internal depth
86.2 mm
- Inside height
56.5 mm
- Inside width
86.2 mm
Documents & Downloads
Datasheet
Datasheet 2384304 Bopla NGS 9606 Console-mounted casing 96 x 96 x 63 x 96 Black (RAL 9005) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2384304 Bopla NGS 9606 Console-mounted casing 96 x 96 x 63 x 96 Black (RAL 9005) 1 pc(s) Piece
Download
Download 2384304 Bopla NGS 9606 Console-mounted casing 96 x 96 x 63 x 96 Black (RAL 9005) 1 pc(s) Piece
Download 2384304 Bopla NGS 9606 Console-mounted casing 96 x 96 x 63 x 96 Black (RAL 9005) 1 pc(s) Piece
Description
This text is machine translated.
Scope of delivery
- 1 x housing, 1 aluminum front plate, 2 x screw-type lambers






