
Number
Highlights & Details
Bopla POLYMAS PK 102-211 38102200 Universal enclosure 98 x 64 x 34 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
Molded cable gland
- Material
Polyamide
IP65
- Factory colour
Silver-grey (RAL 7001)
- Type
2 x extruded cable connection PG11
- Length
98 mm
- Width
64 mm
- Height
34 mm
- Content
1 pc(s)
- Dim
(L x W x H) 98 x 64 x 34 mm
- RoHS-compliant
Yes
- Type
POLYMAS PK 102-211
- Wireless charging
Yes
- Type
PK 102-211
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 524145 Bopla POLYMAS PK 102-211 38102200 Universal enclosure 98 x 64 x 34 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 524145 Bopla POLYMAS PK 102-211 38102200 Universal enclosure 98 x 64 x 34 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Information
Information 524145 Bopla POLYMAS PK 102-211 38102200 Universal enclosure 98 x 64 x 34 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Download
Download 524145 Bopla POLYMAS PK 102-211 38102200 Universal enclosure 98 x 64 x 34 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Download 524145 Bopla POLYMAS PK 102-211 38102200 Universal enclosure 98 x 64 x 34 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Description
These stable and chemically well-resistant control casings are available optionally with or without extruded cable connections as well as optionally with or without snap closure in the protection class IP 65 (higher protection class upon request).
For mounting terminal blocks, carry rails or conducting boards mounting pins are provided for self-shaping screws.










