
Number
Highlights & Details
Bopla Polymas PK 115 38115000 Universal enclosure 175 x 80 x 57 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Our service for you
Technical specifications
- Temperature resistance -30°C to 110°C.
- Product type
Universal enclosure
- Material
Polyamide
IP65
- Factory colour
Silver-grey (RAL 7001)
- Length
175 mm
- Width
80 mm
- Height
57 mm
- Content
1 pc(s)
- Dim
(L x W x H) 175 x 80 x 57 mm
- RoHS-compliant
Yes
- Type
Polymas PK 115
- Type
PK 115
Documents & Downloads
Datasheet
Datasheet 543959 Bopla Polymas PK 115 38115000 Universal enclosure 175 x 80 x 57 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 543959 Bopla Polymas PK 115 38115000 Universal enclosure 175 x 80 x 57 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Information
Information 543959 Bopla Polymas PK 115 38115000 Universal enclosure 175 x 80 x 57 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Download
Download 543959 Bopla Polymas PK 115 38115000 Universal enclosure 175 x 80 x 57 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Download 543959 Bopla Polymas PK 115 38115000 Universal enclosure 175 x 80 x 57 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Description
These stable and chemically well-resistant control casings are available optionally with or without extruded cable connections as well as optionally with or without snap closure in the protection class IP 65 (higher protection class upon request).
For mounting terminal blocks, carry rails or conducting boards mounting pins are provided for self-shaping screws.










