
Number
Highlights & Details
PS 432 Polysafe 7035
Our service for you
Technical specifications
- Temperature resistance -40°C to 110°C.
- Product type
Switchboard cabinet
- Material
Polyester
IP66
IK10
- Factory colour
Grey-white (RAL 7035)
- Width
400 mm
- Height
300 mm
- Content
1 pc(s)
- Type
Polysafe PS 432
- Dim
(W x H x D) 400 x 300 x 200 mm
- RoHS-compliant
Yes
- Manufacturer part #
42143200
- Depth
200 mm
- Internal depth
365.7 mm
- Inside height
191.4 mm
- Inside width
251.4 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2595020 Bopla Polysafe PS 432 Switchboard cabinet 400 x 300 x 200 Polyester Grey-white (RAL 7035) 1 pc(s)
Information
Information 2595020 Bopla Polysafe PS 432 Switchboard cabinet 400 x 300 x 200 Polyester Grey-white (RAL 7035) 1 pc(s)
Information 2595020 Bopla Polysafe PS 432 Switchboard cabinet 400 x 300 x 200 Polyester Grey-white (RAL 7035) 1 pc(s)
Download
Download 2595020 Bopla Polysafe PS 432 Switchboard cabinet 400 x 300 x 200 Polyester Grey-white (RAL 7035) 1 pc(s)
Description
Features
- Polysafe is made of glass-fiber reinforced polyester and offers extremely high mechanical resistance to chemicals and UV radiation. This results in maximum protection due to the materialA reliable locking system offers a degree of protection up to IP 66. Various locks are available. An exchange is also possible at any time by the end user.External screw channels for direct wall mounting. Wall brackets are also available as an option.A protective cover integrated in the housing prevents the ingress of dripping water when the door is opened.Convenient dismantling of the door for assembly and service casesHigh mechanical protection and stability through internal hinges.Suitable for indoor or outdoor useResistant to harsh atmospheresLong service life without maintenance under normal ambient conditions (+10 years)Large door opening (180°)
- This text is machine translated.
Scope of delivery
- Housing including various mounting materials











