
Number
Highlights & Details
PS 542 Polysafe 7035
Our service for you
Technical specifications
- Impact strength IK 10.
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
wallmount option
- Material
Polyester
IP65
IK10
- Factory colour
Grey-white (RAL 7035)
- Width
500 mm
- Height
400 mm
- Content
1 pc(s)
- Type
Polysafe PS 542
- Dim
(W x H x D) 500 x 400 x 200 mm
- RoHS-compliant
Yes
- Manufacturer part #
42154200
- Depth
200 mm
- Internal depth
465.7 mm
- Inside height
191.4 mm
- Inside width
351.4 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2595022 Bopla Polysafe PS 542 Switchboard cabinet 500 x 400 x 200 Polyester Grey-white (RAL 7035) 1 pc(s) Piece
Information
Information 2595022 Bopla Polysafe PS 542 Switchboard cabinet 500 x 400 x 200 Polyester Grey-white (RAL 7035) 1 pc(s) Piece
Information 2595022 Bopla Polysafe PS 542 Switchboard cabinet 500 x 400 x 200 Polyester Grey-white (RAL 7035) 1 pc(s) Piece
Download
Download 2595022 Bopla Polysafe PS 542 Switchboard cabinet 500 x 400 x 200 Polyester Grey-white (RAL 7035) 1 pc(s) Piece
Description
Features
- Polysafe is made of glass-fiber reinforced polyester and offers extremely high mechanical resistance to chemicals and UV radiation. This results in maximum protection due to the materialA reliable locking system offers a degree of protection up to IP 66. Various locks are available. An exchange is also possible at any time by the end user.External screw channels for direct wall mounting. Wall brackets are also available as an option.A protective cover integrated in the housing prevents the ingress of dripping water when the door is opened.Convenient dismantling of the door for assembly and service casesHigh mechanical protection and stability through internal hinges.Suitable for indoor or outdoor useResistant to harsh atmospheresLong service life without maintenance under normal ambient conditions (+10 years)Large door opening (180°)
- This text is machine translated.
Scope of delivery
- Housing including various mounting materials











