
Number
Highlights & Details
PS 863 Polysafe 7035
Our service for you
Technical specifications
- Impact strength IK 10.
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
wallmount option
- Material
Polyester
IP65
IK10
- Factory colour
Grey-white (RAL 7035)
- Length
800 mm
- Width
800 mm
- Height (min.)
300 mm
- Height
600 mm
- Dimensions
800 x 600 x 300 mm
- Content
1 pc(s)
- Type
Polysafe PS 863
- Dim
(L x W x H) 800 x 800 x 600 mm
- RoHS-compliant
Yes
- Manufacturer part #
42186300
- Depth
300 mm
- Internal depth
762.2 mm
- Inside height
290.8 mm
- Inside width
551.4 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2595026 Bopla Polysafe PS 863 Switchboard cabinet 800 x 800 x 600 x 300 Polyester Grey-white (RAL 7035) 1 pc(s) Piece
Information
Information 2595026 Bopla Polysafe PS 863 Switchboard cabinet 800 x 800 x 600 x 300 Polyester Grey-white (RAL 7035) 1 pc(s) Piece
Information 2595026 Bopla Polysafe PS 863 Switchboard cabinet 800 x 800 x 600 x 300 Polyester Grey-white (RAL 7035) 1 pc(s) Piece
Download
Download 2595026 Bopla Polysafe PS 863 Switchboard cabinet 800 x 800 x 600 x 300 Polyester Grey-white (RAL 7035) 1 pc(s) Piece
Description
Features
- Polysafe is made of glass-fiber reinforced polyester and offers extremely high mechanical resistance to chemicals and UV radiation. This results in maximum protection due to the materialA reliable locking system offers a degree of protection up to IP 66. Various locks are available. An exchange is also possible at any time by the end user.External screw channels for direct wall mounting. Wall brackets are also available as an option.A protective cover integrated in the housing prevents the ingress of dripping water when the door is opened.Convenient dismantling of the door for assembly and service casesHigh mechanical protection and stability through internal hinges.Suitable for indoor or outdoor useResistant to harsh atmospheresLong service life without maintenance under normal ambient conditions (+10 years)Large door opening (180°)
- This text is machine translated.
Scope of delivery
- Housing including various mounting materials












