
Number
Technical specifications
- Temperature resistance --30°C to +70°C.
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
pre-punched
- Material
ABS-PC
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
131 mm
- Width
186 mm
- Height
103 mm
- Content
1 pc(s)
- Type
RegloCard RCP 1300
- Dim
(L x W x H) 131 x 186 x 103 mm
- Manufacturer part #
41130109
- Depth
103 mm
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 2995342 Bopla RegloCard RCP 1300 Wall-mount enclosure 131 x 186 x 103 x 103 ABS-PC Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2995342 Bopla RegloCard RCP 1300 Wall-mount enclosure 131 x 186 x 103 x 103 ABS-PC Grey-white (RAL 7035) 1 pc(s) Piece
Download
Download 2995342 Bopla RegloCard RCP 1300 Wall-mount enclosure 131 x 186 x 103 x 103 ABS-PC Grey-white (RAL 7035) 1 pc(s) Piece
Download 2995342 Bopla RegloCard RCP 1300 Wall-mount enclosure 131 x 186 x 103 x 103 ABS-PC Grey-white (RAL 7035) 1 pc(s) Piece
Description
Features
- It has an additional terminal compartment that allows the connection of the device without opening the electronic mounting space
- All models are equipped with PG stamps in the clamping area and in the housing back panel
- A rear suspension ensures a secure fit to the wall
- Transparent hinged lid with snap fastener
- Compartment can be sealed off
- ABS material, PC, EPDM seal
- Temperature resistance: -30°C / 70°C
- This text is machine translated.
Scope of delivery
- Lower section
- Hinged, crystal clear lid with snap-in mounting
- Terminal compartment cover
- Barrier
- Filler plug
- Screw





