
Number
Highlights & Details
Bopla REGLOCARD RCP 200 F Wall-mount enclosure 213 x 213 x 185 x 84 Acrylonitrile butadiene styrene Light grey 1 pc(s) Piece
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
wallmount option
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Type
Without lid
- Length
213 mm
- Width
213 mm
- Height
185 mm
- Dimensions
213 x 185 x 84 mm
- Content
1 pc(s)
- Type
REGLOCARD RCP 200 F
- Dim
(L x W x H) 213 x 213 x 185 mm
- RoHS-compliant
Yes
- Manufacturer part #
41200609
- Depth
84 mm
- Wireless charging
Yes
- Material (details)
Polystyrene
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 519804 Bopla REGLOCARD RCP 200 F Wall-mount enclosure 213 x 213 x 185 x 84 Acrylonitrile butadiene styrene Light grey 1 pc(s) P
User & Safety Instructions
User & Safety Instructions 519804 Bopla REGLOCARD RCP 200 F Wall-mount enclosure 213 x 213 x 185 x 84 Acrylonitrile butadiene styrene Light grey 1 pc(s) P
Download
Download 519804 Bopla REGLOCARD RCP 200 F Wall-mount enclosure 213 x 213 x 185 x 84 Acrylonitrile butadiene styrene Light grey 1 pc(s) P
Download 519804 Bopla REGLOCARD RCP 200 F Wall-mount enclosure 213 x 213 x 185 x 84 Acrylonitrile butadiene styrene Light grey 1 pc(s) P









