
Number
Highlights & Details
Bopla REGLOCARD RCP 2000 Wall-mount enclosure 213 x 185 x 104.5 Acrylonitrile butadiene styrene, Polycarbonate (PC) Light grey 1 pc(s) Piece
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
wallmount option
- Material
Acrylonitrile butadiene styrene
Polycarbonate (PC)
IP65
- Factory colour
Light grey
- Type
With lid
- Width
213 mm
- Height
185 mm
- Dimensions
213 x 185 x 104.5 mm
- Content
1 pc(s)
- Type
REGLOCARD RCP 2000
- Dim
(W x H x D) 213 x 185 x 104.5 mm
- RoHS-compliant
Yes
- Manufacturer part #
41200309
- Depth
104.5 mm
- Material (details)
Polystyrene
- Seal
Fastener
Documents & Downloads
Datasheet
Datasheet 519839 Bopla REGLOCARD RCP 2000 Wall-mount enclosure 213 x 185 x 104.5 Acrylonitrile butadiene styrene, Polycarbonate (PC) Ligh
User & Safety Instructions
User & Safety Instructions 519839 Bopla REGLOCARD RCP 2000 Wall-mount enclosure 213 x 185 x 104.5 Acrylonitrile butadiene styrene, Polycarbonate (PC) Ligh
Download
Download 519839 Bopla REGLOCARD RCP 2000 Wall-mount enclosure 213 x 185 x 104.5 Acrylonitrile butadiene styrene, Polycarbonate (PC) Ligh
Download 519839 Bopla REGLOCARD RCP 2000 Wall-mount enclosure 213 x 185 x 104.5 Acrylonitrile butadiene styrene, Polycarbonate (PC) Ligh










