
Number
Highlights & Details
Bopla REGLOCARD RCP 250 F Wall-mount enclosure 257 x 257 x 217 x 112 Acrylonitrile butadiene styrene Light grey 1 pc(s) Piece
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
sealable
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Type
Without lid
- Length
257 mm
- Width
257 mm
- Height (min.)
112 mm
- Height
217 mm
- Dimensions
257 x 217 x 112 mm
- Content
1 pc(s)
- Type
REGLOCARD RCP 250 F
- Dim
(L x W x H) 257 x 257 x 217 mm
- RoHS-compliant
Yes
- Manufacturer part #
41250609
- Depth
112 mm
- Wireless charging
Yes
- Material (details)
Polystyrene
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 519812 Bopla REGLOCARD RCP 250 F Wall-mount enclosure 257 x 257 x 217 x 112 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 519812 Bopla REGLOCARD RCP 250 F Wall-mount enclosure 257 x 257 x 217 x 112 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Download
Download 519812 Bopla REGLOCARD RCP 250 F Wall-mount enclosure 257 x 257 x 217 x 112 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Download 519812 Bopla REGLOCARD RCP 250 F Wall-mount enclosure 257 x 257 x 217 x 112 Acrylonitrile butadiene styrene Light grey 1 pc(s)









