
Number
Highlights & Details
Bopla REGLOCARD RCP 2500 Wall-mount enclosure 257 x 257 x 217 x 132.5 Acrylonitrile butadiene styrene, Polycarbonate (PC) Light grey 1 pc(s) Piece
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
wallmount option
pre-punched
with transparent cover
sealable
- Material
Acrylonitrile butadiene styrene
Polycarbonate (PC)
IP65
- Factory colour
Light grey
- Type
With lid
- Length
257 mm
- Width
257 mm
- Height
217 mm
- Dimensions
257 x 217 x 132.5 mm
- Content
1 pc(s)
- Type
REGLOCARD RCP 2500
- Dim
(L x W x H) 257 x 257 x 217 mm
- RoHS-compliant
Yes
- Manufacturer part #
41250109
- Depth
132.5 mm
- Material (details)
Polystyrene
- Seal
Fastener
Documents & Downloads
Datasheet
Datasheet 519847 Bopla REGLOCARD RCP 2500 Wall-mount enclosure 257 x 257 x 217 x 132.5 Acrylonitrile butadiene styrene, Polycarbonate (PC
User & Safety Instructions
User & Safety Instructions 519847 Bopla REGLOCARD RCP 2500 Wall-mount enclosure 257 x 257 x 217 x 132.5 Acrylonitrile butadiene styrene, Polycarbonate (PC
Download
Download 519847 Bopla REGLOCARD RCP 2500 Wall-mount enclosure 257 x 257 x 217 x 132.5 Acrylonitrile butadiene styrene, Polycarbonate (PC
Download 519847 Bopla REGLOCARD RCP 2500 Wall-mount enclosure 257 x 257 x 217 x 132.5 Acrylonitrile butadiene styrene, Polycarbonate (PC










